There are no models available for this part yet.
Overview of VS-HFA15TB60S-M3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-HFA15TB60S-M3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-HFA15TB60S-M3GI-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO263AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5337 In Stock |
|
$0.4455 / $0.8400 | Buy Now |