Part Details for VS-HFA15TB60SPBF by Vishay Semiconductors
Overview of VS-HFA15TB60SPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA15TB60SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA15TB60SPBFGI-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO263AB Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-HFA15TB60SPBF
VS-HFA15TB60SPBF CAD Models
VS-HFA15TB60SPBF Part Data Attributes
|
VS-HFA15TB60SPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-HFA15TB60SPBF
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA15TB60SPBF
This table gives cross-reference parts and alternative options found for VS-HFA15TB60SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA15TB60SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA15TB60S | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 | International Rectifier | VS-HFA15TB60SPBF vs HFA15TB60S |
HFA15TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 | International Rectifier | VS-HFA15TB60SPBF vs HFA15TB60SPBF |
HFA15TB60STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, D2PAK-3 | International Rectifier | VS-HFA15TB60SPBF vs HFA15TB60STRLPBF |