Diodes
VS-HFA25PB60PBF
Description: DIODE 25 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode

Overview of VS-HFA25PB60PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VS-HFA25PB60PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-HFA25PB60PBF by Vishay Semiconductors

VS-HFA25PB60PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-247AC
Package Description
R-PSFM-T2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
225 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-HFA25PB60PBF
    Vishay Semiconductors
    DIODE 25 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode
    VS

Alternate Parts for VS-HFA25PB60PBF

This table gives cross-reference parts and alternative options found for VS-HFA25PB60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA25PB60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-HFA25PB60-N3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25PB60-N3
VS-HFA25PB60-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-HFA25PB60PBF vs VS-HFA25PB60-N3
Part Number Description Manufacturer Compare
VS-HFA25PB60-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-HFA25PB60PBF vs VS-HFA25PB60-N3
VS-HFA25PB60PBF Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25PB60PBF
VS-HFA25TB60S-M3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25TB60S-M3
VS-HFA25TB60STRHM3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25TB60STRHM3
VS-HFA25TB60SL-M3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25TB60SL-M3
VS-HFA25TB60SR-M3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25TB60SR-M3
VS-HFA25PB60-N3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies VS-HFA25PB60PBF vs VS-HFA25PB60-N3
HFA25TB60STRRPBF Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, LEAD FREE, D2PAK-3 Vishay Intertechnologies VS-HFA25PB60PBF vs HFA25TB60STRRPBF
HFA25TB60STRL Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, SMD-220, D2PAK-3 Vishay Intertechnologies VS-HFA25PB60PBF vs HFA25TB60STRL
IDB23E60 Rectifier Diode, 1 Phase, 1 Element, 41A, 600V V(RRM), Silicon, GREEN, PLASTIC, TO-220SMD, 3 PIN Infineon Technologies AG VS-HFA25PB60PBF vs IDB23E60

Related Parts for VS-HFA25PB60PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-HFA25PB60PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-HFA25PB60PBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-HFA25PB60PBF would you like to use for your alert(s)?
  • Please alert me when VS-HFA25PB60PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-HFA25PB60PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-HFA25PB60PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-HFA25PB60PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-HFA25PB60PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-HFA25PB60PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: