Part Details for VS-HFA30TA60C-M3 by Vishay Semiconductors
Overview of VS-HFA30TA60C-M3 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA30TA60C-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA30TA60C-M3GI-ND
|
DigiKey | DIODE ARRAY GP 600V 15A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7829 In Stock |
|
$0.7210 / $1.7200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 950 |
|
$1.2900 / $1.3900 | Buy Now |