There are no models available for this part yet.
Overview of VS-MBRB20100CTTRRP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VS-MBRB20100CTTRRP by Vishay Intertechnologies
Part Data Attributes for VS-MBRB20100CTTRRP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
TO-263
|
Package Description
|
PLASTIC, D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Application
|
HIGH POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
850 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for VS-MBRB20100CTTRRP
This table gives cross-reference parts and alternative options found for VS-MBRB20100CTTRRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRB20100CTTRRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20100CTH-TP-HF | Rectifier Diode, | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CTH-TP-HF |
MBRB20100CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CTH-BP-HF |
MBR20100CS2TR-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Diodes Incorporated | VS-MBRB20100CTTRRP vs MBR20100CS2TR-G1 |
MBRB20100CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CT-TP |
MBRB20100CTH-TP | Rectifier Diode, | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CTH-TP |
MBRB20100CTH-BP | Rectifier Diode, | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CTH-BP |
MBRB20100CTTRRP | Rectifier Diode, Schottky, 10A, 100V V(RRM), | International Rectifier | VS-MBRB20100CTTRRP vs MBRB20100CTTRRP |
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CT |
MBRB20100CT-B | Rectifier Diode, | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CT-B |
MBRB20100CT-T | Rectifier Diode, | Micro Commercial Components | VS-MBRB20100CTTRRP vs MBRB20100CT-T |