Part Details for VS-MURD620CTTRLPBF by Vishay Semiconductors
Overview of VS-MURD620CTTRLPBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-MURD620CTTRLPBF
VS-MURD620CTTRLPBF CAD Models
VS-MURD620CTTRLPBF Part Data Attributes
|
VS-MURD620CTTRLPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-MURD620CTTRLPBF
Vishay Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-MURD620CTTRLPBF
This table gives cross-reference parts and alternative options found for VS-MURD620CTTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURD620CTTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURD620CTTR-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CTTRLPBF vs VS-MURD620CTTR-M3 |
VS-MURD620CTTRL-M3 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-MURD620CTTRLPBF vs VS-MURD620CTTRL-M3 |
VS-MURD620CTTRR-M3 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-MURD620CTTRLPBF vs VS-MURD620CTTRR-M3 |
VS-MURD620CT-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CTTRLPBF vs VS-MURD620CT-M3 |
VS-MURD620CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-MURD620CTTRLPBF vs VS-MURD620CT-M3 |
VS-MURD620CTTRL-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CTTRLPBF vs VS-MURD620CTTRL-M3 |