Part Details for VS-PN-RJ45-5-Q/IP20 by Phoenix Contact
Overview of VS-PN-RJ45-5-Q/IP20 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-PN-RJ45-5-Q/IP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 4 - 100 Mbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant |
22 In Stock |
|
$21.9800 / $28.9700 | Buy Now |
DISTI #
1658435
|
TTI | Modular Connectors / Ethernet Connectors VS-PN-RJ45-5-Q/IP20 CAT5 QUICKON IP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.1500 | Buy Now |
|
Master Electronics | RJ45 connector - degree of protection: IP20 - number of positions: 4 - 100 Mbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant |
22 In Stock |
|
$21.9800 / $28.9700 | Buy Now |
Part Details for VS-PN-RJ45-5-Q/IP20
VS-PN-RJ45-5-Q/IP20 CAD Models
VS-PN-RJ45-5-Q/IP20 Part Data Attributes
|
VS-PN-RJ45-5-Q/IP20
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-PN-RJ45-5-Q/IP20
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |