Part Details for VS-SD1100C12C by Vishay Intertechnologies
Overview of VS-SD1100C12C by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD1100C12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1605
|
Newark | Standard Diode, 1.4Ka, 1.2Kv, B-43, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:1.4Ka, Forward Voltage Max:1.31V, Diode Module Configuration:-, Diode Case Style:B-43, No. Of Pins:2Pins, Diode Mounting:Panel Rohs Compliant: Yes |Vishay VS-SD1100C12C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3600 / $66.9900 | Buy Now |
DISTI #
VS-SD1100C12C
|
Avnet Americas | Diodes - E-PUK - Bulk (Alt: VS-SD1100C12C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8355 | Buy Now |
DISTI #
844-SD1100C12C
|
Mouser Electronics | Rectifiers 1200 Volt 1400 Amp RoHS: Compliant | 0 |
|
$60.5700 / $70.7300 | Order Now |
DISTI #
VS-SD1100C12C
|
TTI | Rectifiers 1200 Volt 1400 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$57.3900 / $63.0100 | Buy Now |
DISTI #
VS-SD1100C12C
|
TME | Diode: hockey-puck rectifying, 1.2kV, 1.4kA, 2.5kA, B43, Ifsm: 13kA Min Qty: 1 | 0 |
|
$76.3700 / $103.0500 | RFQ |
Part Details for VS-SD1100C12C
VS-SD1100C12C CAD Models
VS-SD1100C12C Part Data Attributes
|
VS-SD1100C12C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD1100C12C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1400A, 1200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.31 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1400 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 35000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |