Part Details for VS-SD1700C24K by Vishay Intertechnologies
Overview of VS-SD1700C24K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD1700C24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3047
|
Newark | Standard Diode, 2.08Ka, 2.4Kv, Do-200Ac, Repetitive Peak Reverse Voltage:2.4Kv, Average Forward Current:2.08Ka, Diode Configuration:Single, Forward Voltage Max:1.81V, Reverse Recovery Time:-, Forward Surge Current:21.15Ka Rohs Compliant: Yes |Vishay VS-SD1700C24K Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70367922
|
RS | Semiconductor, Power Diode, 2080A, 2400V, K-PUK | Vishay PCS VS-SD1700C24K RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$198.0400 / $222.5100 | RFQ |
Part Details for VS-SD1700C24K
VS-SD1700C24K CAD Models
VS-SD1700C24K Part Data Attributes:
|
VS-SD1700C24K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD1700C24K
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2080A, 2400V V(RRM), Silicon, DO-200AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.81 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 25150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2080 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2400 V | |
Reverse Current-Max | 75000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |