Part Details for VS-SD200R20PC by Vishay Intertechnologies
Overview of VS-SD200R20PC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VS-SD200R20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3062
|
Newark | Rectifier Diode,2Kv V(Rrm),do-205Ac |Vishay VS-SD200R20PC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4000 / $57.8900 | Buy Now |
DISTI #
VS-SD200R20PC
|
Avnet Americas | Diodes - DO-8/30 COMP RD-e3 - Bulk (Alt: VS-SD200R20PC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0287 / $69.9068 | Buy Now |
DISTI #
VS-SD200R20PC
|
Avnet Americas | Diode Switching 2KV 220A 2-Pin DO-30 - Bulk (Alt: VS-SD200R20PC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0287 / $69.9068 | Buy Now |
DISTI #
844-SD200R20PC
|
Mouser Electronics | Rectifiers 2000 Volt 200 Amp RoHS: Compliant | 0 |
|
$55.7600 / $57.6300 | Order Now |
DISTI #
VS-SD200R20PC
|
TTI | Rectifiers 2000 Volt 200 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$51.9700 / $57.3800 | Buy Now |
DISTI #
VS-SD200R20PC
|
Avnet Americas | Diodes - DO-8/30 COMP RD-e3 - Bulk (Alt: VS-SD200R20PC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0287 / $69.9068 | Buy Now |
DISTI #
VS-SD200R20PC
|
Avnet Americas | Diode Switching 2KV 220A 2-Pin DO-30 - Bulk (Alt: VS-SD200R20PC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0287 / $69.9068 | Buy Now |
DISTI #
VS-SD200R20PC
|
TME | Diode: rectifying, 2kV, 1.4V, 200A, anode to stud, DO205AC,DO30 Min Qty: 1 | 0 |
|
$62.1000 / $90.2400 | RFQ |
Part Details for VS-SD200R20PC
VS-SD200R20PC CAD Models
VS-SD200R20PC Part Data Attributes:
|
VS-SD200R20PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD200R20PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 220A, 2000V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-30, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-CUPM-H1 | |
Non-rep Pk Forward Current-Max | 4920 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 220 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |