Part Details for VS-SD300R25PC by Vishay Intertechnologies
Overview of VS-SD300R25PC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD300R25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3127
|
Newark | Rectifier Diode,2.5Kv V(Rrm),do-205Ab |Vishay VS-SD300R25PC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0700 / $93.7200 | Buy Now |
DISTI #
VS-SD300R25PC
|
Avnet Americas | Diodes - DO9 COMP RND-e3 - Bulk (Alt: VS-SD300R25PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7237 / $113.9823 | Buy Now |
DISTI #
844-SD300R25PC
|
Mouser Electronics | Rectifiers 2500 Volt 380 Amp RoHS: Compliant | 0 |
|
$94.9900 | Order Now |
DISTI #
VS-SD300R25PC
|
TTI | Rectifiers 2500 Volt 380 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$87.2700 / $96.3600 | Buy Now |
DISTI #
VS-SD300R25PC
|
Avnet Americas | Diodes - DO9 COMP RND-e3 - Bulk (Alt: VS-SD300R25PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7237 / $113.9823 | Buy Now |
DISTI #
VS-SD300R25PC
|
TME | Diode: rectifying, 2.5kV, 1.83V, 380A, anode to stud, DO205AB,DO9 Min Qty: 1 | 0 |
|
$99.4300 / $133.7200 | RFQ |
Part Details for VS-SD300R25PC
VS-SD300R25PC CAD Models
VS-SD300R25PC Part Data Attributes:
|
VS-SD300R25PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD300R25PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 380A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.83 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6335 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 380 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-SD300R25PC
This table gives cross-reference parts and alternative options found for VS-SD300R25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-SD300R25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD300R25PCPBF | Rectifier Diode, 1 Phase, 1 Element, 380A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 2 PIN | Infineon Technologies AG | VS-SD300R25PC vs SD300R25PCPBF |