Part Details for VS-SD400C08C by Vishay Intertechnologies
Overview of VS-SD400C08C by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD400C08C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3141
|
Newark | Standard Diode, 800A, 800V Do-200Aa, Repetitive Peak Reverse Voltage:800V, Average Forward Current:800A, Diode Configuration:Single, Forward Voltage Max:1.86V, Reverse Recovery Time:-, Forward Surge Current:7.265Ka, No. Of Pins:2 Pinrohs Compliant: Yes |Vishay VS-SD400C08C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8500 / $48.8800 | Buy Now |
DISTI #
VS-SD400C08C
|
Avnet Americas | Diodes - A-PUK - Bulk (Alt: VS-SD400C08C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1244 / $54.7840 | Buy Now |
DISTI #
844-SD400C08C
|
Mouser Electronics | Rectifiers 800 Volt 800 Amp RoHS: Compliant | 0 |
|
$48.4000 / $53.0400 | Order Now |
DISTI #
VS-SD400C08C
|
TTI | Rectifiers 800 Volt 800 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$44.1800 / $47.9200 | Buy Now |
DISTI #
VS-SD400C08C
|
Avnet Americas | Diodes - A-PUK - Bulk (Alt: VS-SD400C08C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1244 / $54.7840 | Buy Now |
DISTI #
VS-SD400C08C
|
TME | Diode: hockey-puck rectifying, 800V, 800A, 1435A, A-PUK,DO200AA Min Qty: 1 | 0 |
|
$48.6500 / $65.6200 | RFQ |
DISTI #
VS-SD400C08C
|
Avnet Americas | Diodes - A-PUK - Bulk (Alt: VS-SD400C08C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1244 / $54.7840 | Buy Now |
Part Details for VS-SD400C08C
VS-SD400C08C CAD Models
VS-SD400C08C Part Data Attributes
|
VS-SD400C08C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD400C08C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 800A, 800V V(RRM), Silicon, DO-200AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.86 V | |
JEDEC-95 Code | DO-200AA | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 8640 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 800 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |