Part Details for VS-SD400C12C by Vishay Intertechnologies
Overview of VS-SD400C12C by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD400C12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3142
|
Newark | Standard Diode, 800A 1.2Kv Do-200Aa, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:800A, Diode Configuration:Single, Forward Voltage Max:1.86V, Reverse Recovery Time:-, Forward Surge Current:7.265Ka, Product Range:- Rohs Compliant: Yes |Vishay VS-SD400C12C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0600 / $57.2900 | Buy Now |
DISTI #
VS-SD400C12C
|
Avnet Americas | Diodes - A-PUK - Bulk (Alt: VS-SD400C12C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5494 / $64.2165 | Buy Now |
DISTI #
844-SD400C12C
|
Mouser Electronics | Rectifiers 1200 Volt 800 Amp RoHS: Compliant | 0 |
|
$52.1400 / $62.3900 | Order Now |
DISTI #
VS-SD400C12C
|
TTI | Rectifiers 1200 Volt 800 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$50.5100 / $55.1100 | Buy Now |
DISTI #
VS-SD400C12C
|
Avnet Americas | Diodes - A-PUK - Bulk (Alt: VS-SD400C12C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5494 / $64.2165 | Buy Now |
DISTI #
VS-SD400C12C
|
TME | Diode: hockey-puck rectifying, 1.2kV, 800A, 1435A, A-PUK,DO200AA Min Qty: 1 | 0 |
|
$49.6200 / $67.0200 | RFQ |
DISTI #
VS-SD400C12C
|
Avnet Americas | Diodes - A-PUK - Bulk (Alt: VS-SD400C12C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5494 / $64.2165 | Buy Now |
Part Details for VS-SD400C12C
VS-SD400C12C CAD Models
VS-SD400C12C Part Data Attributes
|
VS-SD400C12C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD400C12C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 800A, 1200V V(RRM), Silicon, DO-200AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.86 V | |
JEDEC-95 Code | DO-200AA | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 8640 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 800 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-SD400C12C
This table gives cross-reference parts and alternative options found for VS-SD400C12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-SD400C12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD400C12CPBF | Rectifier Diode, 1 Phase, 1 Element, 800A, 1200V V(RRM), Silicon, DO-200AA, DO-200AA, 2 PIN | Infineon Technologies AG | VS-SD400C12C vs SD400C12CPBF |