Part Details for VS-SD400R20PC by Vishay Intertechnologies
Overview of VS-SD400R20PC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VS-SD400R20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3156
|
Newark | Rectifier Diode,2Kv V(Rrm),do-205Ab |Vishay VS-SD400R20PC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6200 / $91.0800 | Buy Now |
DISTI #
VS-SD400R20PC
|
Avnet Americas | Rectifier Diodes (non Schottky) - Bulk (Alt: VS-SD400R20PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1992 / $110.7753 | Buy Now |
DISTI #
844-SD400R20PC
|
Mouser Electronics | Rectifiers 2000 Volt 400 Amp RoHS: Compliant | 0 |
|
$89.7500 / $92.3100 | Order Now |
DISTI #
VS-SD400R20PC
|
TTI | Rectifiers 2000 Volt 400 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$87.8300 / $91.3900 | Buy Now |
DISTI #
VS-SD400R20PC
|
Avnet Americas | Rectifier Diodes (non Schottky) - Bulk (Alt: VS-SD400R20PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1992 / $110.7753 | Buy Now |
DISTI #
VS-SD400R20PC
|
TME | Diode: rectifying, 2kV, 1.62V, 400A, anode to stud, DO205AB,DO9 Min Qty: 1 | 0 |
|
$84.6400 / $113.8500 | RFQ |
DISTI #
VS-SD400R20PC
|
Avnet Americas | Rectifier Diodes (non Schottky) - Bulk (Alt: VS-SD400R20PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1992 / $110.7753 | Buy Now |
DISTI #
VS-SD400R20PC
|
EBV Elektronik | Rectifier Diodes (non Schottky) (Alt: VS-SD400R20PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-SD400R20PC
VS-SD400R20PC CAD Models
VS-SD400R20PC Part Data Attributes
|
VS-SD400R20PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD400R20PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.62 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-CUPM-H1 | |
Non-rep Pk Forward Current-Max | 8640 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 480 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |