Part Details for VS-SD600N22PC by Vishay Intertechnologies
Overview of VS-SD600N22PC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-SD600N22PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-SD600N22PC
|
Avnet Americas | Diode Switching 2.2KV 600A 2-Pin Case B-8 - Bulk (Alt: VS-SD600N22PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8965 / $182.8019 | Buy Now |
DISTI #
844-SD600N22PC
|
Mouser Electronics | Rectifiers 600 Amp 2200 Volt 11000 Amp IFSM RoHS: Compliant | 0 |
|
$141.7500 / $152.8700 | Order Now |
DISTI #
VS-SD600N22PC
|
TTI | Rectifiers 600 Amp 2200 Volt 11000 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$141.7500 / $147.6900 | Buy Now |
DISTI #
VS-SD600N22PC
|
Avnet Americas | Diode Switching 2.2KV 600A 2-Pin Case B-8 - Bulk (Alt: VS-SD600N22PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8965 / $182.8019 | Buy Now |
DISTI #
VS-SD600N22PC
|
TME | Diode: rectifying, 2.2kV, 1.44V, 600A, cathode to stud, B-8, bulk Min Qty: 1 | 0 |
|
$149.2900 / $193.3300 | RFQ |
DISTI #
VS-SD600N22PC
|
Avnet Americas | Diode Switching 2.2KV 600A 2-Pin Case B-8 - Bulk (Alt: VS-SD600N22PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8965 / $182.8019 | Buy Now |
DISTI #
VS-SD600N22PC
|
EBV Elektronik | 2200V 600A Std. Recovery Diode B-8 (Alt: VS-SD600N22PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-SD600N22PC
VS-SD600N22PC CAD Models
VS-SD600N22PC Part Data Attributes
|
VS-SD600N22PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD600N22PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 600A, 2200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.44 V | |
JESD-30 Code | O-CUPM-H1 | |
Non-rep Pk Forward Current-Max | 11000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 35000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-SD600N22PC
This table gives cross-reference parts and alternative options found for VS-SD600N22PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-SD600N22PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD600N22PC | Rectifier Diode, 1 Phase, 1 Element, 600A, 2200V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC, B-8, 1 PIN | Vishay Intertechnologies | VS-SD600N22PC vs SD600N22PC |