Part Details for VS-SD600R04PC by Vishay Intertechnologies
Overview of VS-SD600R04PC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for VS-SD600R04PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-SD600R04PC
|
Avnet Americas | Diodes - B-8 COMP RND-e3 - Bulk (Alt: VS-SD600R04PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7890 / $164.8801 | Buy Now |
DISTI #
844-SD600R04PC
|
Mouser Electronics | Rectifiers 400 Volt 600 Amp RoHS: Compliant | 0 |
|
$125.2400 / $143.7000 | Order Now |
DISTI #
VS-SD600R04PC
|
TTI | Rectifiers 400 Volt 600 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$120.1800 / $127.5300 | Buy Now |
DISTI #
VS-SD600R04PC
|
Avnet Americas | Diodes - B-8 COMP RND-e3 - Bulk (Alt: VS-SD600R04PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7890 / $164.8801 | Buy Now |
DISTI #
VS-SD600R04PC
|
TME | Diode: rectifying, 400V, 1.31V, 600A, anode to stud, B-8, Ifsm: 13kA Min Qty: 1 | 0 |
|
$132.1100 / $170.7700 | RFQ |
DISTI #
VS-SD600R04PC
|
Avnet Americas | Diodes - B-8 COMP RND-e3 - Bulk (Alt: VS-SD600R04PC) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7890 / $164.8801 | Buy Now |
Part Details for VS-SD600R04PC
VS-SD600R04PC CAD Models
VS-SD600R04PC Part Data Attributes
|
VS-SD600R04PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD600R04PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 600A, 400V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.31 V | |
JESD-30 Code | O-CUPM-H1 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 35000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-SD600R04PC
This table gives cross-reference parts and alternative options found for VS-SD600R04PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-SD600R04PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD600R04MSCPBF | 600A, 400V, SILICON, RECTIFIER DIODE, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | VS-SD600R04PC vs SD600R04MSCPBF |
SD600R04MTCPBF | 600A, 400V, SILICON, RECTIFIER DIODE, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | VS-SD600R04PC vs SD600R04MTCPBF |
SD600R04MTC | Rectifier Diode, 1 Phase, 1 Element, 600A, 400V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | VS-SD600R04PC vs SD600R04MTC |
SD600R04MSC | Rectifier Diode, 1 Phase, 1 Element, 600A, 400V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | International Rectifier | VS-SD600R04PC vs SD600R04MSC |
SD600R04MTC | Rectifier Diode, 1 Phase, 1 Element, 600A, 400V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | International Rectifier | VS-SD600R04PC vs SD600R04MTC |
SD600R04PSC | Rectifier Diode, 1 Phase, 1 Element, 600A, 400V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | International Rectifier | VS-SD600R04PC vs SD600R04PSC |