Part Details for VS-ST110S12P1VPBF by Vishay Intertechnologies
Overview of VS-ST110S12P1VPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-ST110S12P1VPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST110S12P1VPBF
|
Avnet Americas | Thyristor PCT 1.2KV 2.83KA 4-Pin TO-94 - Tape and Reel (Alt: VS-ST110S12P1VPBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$56.7998 / $72.1567 | Buy Now |
DISTI #
844-ST110S12P1VPBF
|
Mouser Electronics | SCRs 110 Amp 1200 Volt 175 Amp IT(RMS) RoHS: Compliant | 0 |
|
$55.2300 / $59.4800 | Order Now |
DISTI #
VS-ST110S12P1VPBF
|
TTI | SCRs 110 Amp 1200 Volt 175 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$54.6400 / $58.8900 | Buy Now |
DISTI #
VS-ST110S12P1VPBF
|
Avnet Americas | Thyristor PCT 1.2KV 2.83KA 4-Pin TO-94 - Tape and Reel (Alt: VS-ST110S12P1VPBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$56.7998 / $72.1567 | Buy Now |
DISTI #
VS-ST110S12P1VPBF
|
EBV Elektronik | Thyristor PCT 1.2KV 2.83KA 4-Pin TO-94 (Alt: VS-ST110S12P1VPBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-ST110S12P1VPBF
VS-ST110S12P1VPBF CAD Models
VS-ST110S12P1VPBF Part Data Attributes:
|
VS-ST110S12P1VPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST110S12P1VPBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2830 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.52 V | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 175 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |