Filter Your Search
1 - 1 of 1 results
|
VS-ST110S12P1VPBF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.52 V | 110 kA | 20 mA | 600 mA | 150 mA | 1.2 kV | 175 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 2.83 kA | 20 mA | 1.2 kV | TO-209AC | O-MUPM-H3 | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | NICKEL | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 |