There are no models available for this part yet.
Overview of VS-T40HFL20S05 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-T40HFL20S05 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07B3460
|
Newark | Diode Module, 200V, 40A, D-55, Repetitive Peak Reverse Voltage:200V, Average Forward Current:40A, Forward Voltage Max:1.6V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay VS-T40HFL20S05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $22.2600 | Buy Now | |
DISTI #
VS-T40HFL20S05
|
Avnet Americas | Modules Rectifiers - T MODULE - Tape and Reel (Alt: VS-T40HFL20S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$15.8645 | Buy Now | |
DISTI #
844-T40HFL20S05
|
Mouser Electronics | Rectifiers 200 Volt 40 Amp RoHS: Compliant | 0 |
|
$19.1900 / $25.8100 | Order Now | |
DISTI #
VS-T40HFL20S05
|
TTI | Rectifiers 200 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$18.2600 / $21.7300 | Buy Now | |
DISTI #
VS-T40HFL20S05
|
TME | Module: diode, single diode, 200V, If: 40A, D55/T-module, Ifsm: 400A Min Qty: 1 | 0 |
|
$22.7300 / $33.0900 | RFQ |
CAD Models for VS-T40HFL20S05 by Vishay Intertechnologies
Part Data Attributes for VS-T40HFL20S05 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MODULE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Date Of Intro
|
2016-09-25
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JESD-30 Code
|
R-PUFM-X2
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
40 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Related Parts for VS-T40HFL20S05
-
VS-SD800C45LRectifier Diodes
-
VT6X11T2RSmall Signal Bipolar Transistors
-
VSCQ20-Q48-D15Other Analog ICs
-
VRPG3312XVisible LEDs
-
VSUU-150-12Power Supply Modules
-
W25Q256JVBIQFlash Memories
-
VS-ST1280C06K0LSilicon Controlled Rectifiers
-
VX-52-1A3Snap Acting/Limit Switches
-
VOR2142A8Solid State Relays