-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, MODULE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3491
|
Newark | Diode Module, 100V, 70A, D-55, Repetitive Peak Reverse Voltage:100V, Average Forward Current:70A, Forward Voltage Max:1.35V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Operating Temperature Max:150°Crohs Compliant: Yes |Vishay VS-T70HF10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$23.7100 / $30.7200 | Buy Now |
DISTI #
61AC2646
|
Newark | Diode Module, 100V, 70A, 1.35V, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):70A, Forward Voltage Vf Max:1.35V, Diode Module Configuration:Single, Product Range:T70Hf Series Rohs Compliant: Yes |Vishay VS-T70HF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$17.4400 | Buy Now |
DISTI #
VS-T70HF10
|
Avnet Americas | Input Modules - T MODULE - Tape and Reel (Alt: VS-T70HF10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$20.0583 / $25.4815 | Buy Now |
DISTI #
844-T70HF10
|
Mouser Electronics | Rectifiers 100 Volt 70 Amp RoHS: Compliant | 26 |
|
$22.2500 / $28.9600 | Buy Now |
DISTI #
70079023
|
RS | Diode, Rectifier, Vr 100V, If 70A, Pkg D-56,I2T 7100A2s, Tj +150C, Cs 1250A, Ir 100uA | Vishay PCS VS-T70HF10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 / $28.9600 | RFQ |
DISTI #
VS-T70HF10
|
TTI | Rectifiers 100 Volt 70 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$19.0100 / $22.1500 | Buy Now |
DISTI #
VS-T70HF10
|
TME | Module: diode, single diode, 100V, If: 70A, D55/T-module, screw Min Qty: 1 | 0 |
|
$24.7500 / $35.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-T70HF10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-T70HF10
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, MODULE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |