Part Details for VS-T70HFL60S05 by Vishay Intertechnologies
Overview of VS-T70HFL60S05 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-T70HFL60S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3489
|
Newark | Diode Module, 600V, 70A, D-55, Repetitive Peak Reverse Voltage:600V, Average Forward Current:70A, Forward Voltage Max:1.73V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Operating Temperature Max:125°Crohs Compliant: Yes |Vishay VS-T70HFL60S05 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 / $26.4500 | Buy Now |
DISTI #
VS-T70HFL60S05
|
Avnet Americas | Input Modules - T MODULE - Tape and Reel (Alt: VS-T70HFL60S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$21.2544 / $27.0010 | Buy Now |
DISTI #
844-T70HFL60S05
|
Mouser Electronics | Rectifiers 600 Volt 70 Amp RoHS: Compliant | 0 |
|
$23.0500 / $30.6800 | Order Now |
DISTI #
VS-T70HFL60S05
|
TTI | Rectifiers 600 Volt 70 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$20.5300 / $26.5900 | Buy Now |
DISTI #
VS-T70HFL60S05
|
TME | Module: diode, single diode, 600V, If: 70A, D55/T-module, Ifsm: 700A Min Qty: 1 | 0 |
|
$25.9800 / $37.7400 | RFQ |
Part Details for VS-T70HFL60S05
VS-T70HFL60S05 CAD Models
VS-T70HFL60S05 Part Data Attributes
|
VS-T70HFL60S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-T70HFL60S05
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-09-25 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.73 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 870 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |