There are no models available for this part yet.
Overview of VS-T85HFL60S02 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VS-T85HFL60S02 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07B3512
|
Newark | Diode Module, 600V, 85A, D-55, Repetitive Peak Reverse Voltage:600V, Average Forward Current:85A, Forward Voltage Max:1.55V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Operating Temperature Max:125°Crohs Compliant: Yes |Vishay VS-T85HFL60S02 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4200 / $39.0100 | Buy Now | |
DISTI #
60AC3954
|
Newark | Diode Module, Single, 85A, 600V, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):85A, Forward Voltage Vf Max:1.55V, Diode Module Configuration:Single, Product Range:Vs-T85Hfl Series, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Vishay VS-T85HFL60S02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.1000 / $44.0400 | Buy Now | |
DISTI #
VS-T85HFL60S02
|
Avnet Americas | Diode Switching 600V 85A 2-Pin T-Module - Bulk (Alt: VS-T85HFL60S02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9213 | Buy Now | |
DISTI #
844-T85HFL60S02
|
Mouser Electronics | Rectifiers 600 Volt 85 Amp RoHS: Compliant | 0 |
|
$29.0200 / $43.4500 | Order Now | |
DISTI #
VS-T85HFL60S02
|
TTI | Rectifiers 600 Volt 85 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$29.0200 / $31.3300 | Buy Now | |
DISTI #
VS-T85HFL60S02
|
TME | Module: diode, single diode, 600V, If: 85A, D55/T-module, screw Min Qty: 1 | 0 |
|
$32.3100 / $47.0100 | RFQ | |
DISTI #
VS-T85HFL60S02
|
EBV Elektronik | Diode Switching 600V 85A 2-Pin T-Module (Alt: VS-T85HFL60S02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VS-T85HFL60S02 by Vishay Intertechnologies
Part Data Attributes for VS-T85HFL60S02 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MODULE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2016-09-25
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.55 V
|
JESD-30 Code
|
R-PUFM-X2
|
Non-rep Pk Forward Current-Max
|
1370 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
85 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.2 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Related Parts for VS-T85HFL60S02
-
VS-HFA16TB120SRHM3Rectifier Diodes
-
UCB1V010MCL1GSFixed Capacitors
-
SMAJ90A-13-FTransient Suppressors
-
IRL40SC228Power Field-Effect Transistors
-
STM32F030F4P6Microcontrollers
-
RG2012P-104-D-T5Fixed Resistors
-
VIPER012LSTRSwitching Regulator or Controllers
-
MMBFJ175LT1GSmall Signal Field-Effect Transistors
-
BC807-40LT1GSmall Signal Bipolar Transistors