Part Details for VS-UFB170FA60 by Vishay Intertechnologies
Overview of VS-UFB170FA60 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VS-UFB170FA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1943
|
Newark | Modules Rectifiers - Sot-227 Fred |Vishay VS-UFB170FA60 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $14.9800 | Buy Now |
DISTI #
VS-UFB170FA60
|
Avnet Americas | OUTPUT & SW MODULES - SOT-227 FRED - Bulk (Alt: VS-UFB170FA60) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9807 / $19.0310 | Buy Now |
DISTI #
78-VS-UFB170FA60
|
Mouser Electronics | Rectifiers Output & SW Modules - SOT-227 FRED RoHS: Compliant | 0 |
|
$15.6200 / $16.1100 | Order Now |
DISTI #
VS-UFB170FA60
|
TTI | Rectifiers Output & SW Modules - SOT-227 FRED RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$14.7300 / $15.9500 | Buy Now |
DISTI #
VS-UFB170FA60
|
TME | Module: diode, double independent, 600V, 170A, SOT227B, screw, 60ns Min Qty: 1 | 0 |
|
$17.4300 / $28.1200 | RFQ |
Part Details for VS-UFB170FA60
VS-UFB170FA60 CAD Models
VS-UFB170FA60 Part Data Attributes
|
VS-UFB170FA60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-UFB170FA60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 94A, 600V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PD-CASE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 94 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 233 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.17 µs | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |