Part Details for VS-VSKC236/12PBF by Vishay Intertechnologies
Overview of VS-VSKC236/12PBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VS-VSKC236/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8004
|
Newark | Modules Rectifiers - Iap Dbc |Vishay VS-VSKC236/12PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8600 / $61.7400 | Buy Now |
DISTI #
VS-VSKC236/12PBF
|
Avnet Americas | Diode Switching 1.2KV 230A 3-Pin INT-A-PAK - Bulk (Alt: VS-VSKC236/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4387 / $56.8949 | Buy Now |
DISTI #
844-VSKC236/12PBF
|
Mouser Electronics | SCR Modules 1200 Volt 230 Amp RoHS: Compliant | 0 |
|
$56.5000 / $59.1000 | Order Now |
|
Future Electronics | VS-VSK Series 1200 V 115 A INT-A-PAK Power Modules Chassis Mount Diode Array RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$56.2600 / $57.0600 | Buy Now |
DISTI #
VS-VSKC236/12PBF
|
TTI | SCR Modules 1200 Volt 230 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$52.9900 / $58.5100 | Buy Now |
DISTI #
VS-VSKC236/12PBF
|
TME | Module: diode, double,common cathode, 1.2kV, If: 230A, INT-A-Pak Min Qty: 1 | 0 |
|
$73.8000 / $93.0000 | RFQ |
DISTI #
VS-VSKC236/12PBF
|
EBV Elektronik | Diode Switching 1.2KV 230A 3-Pin INT-A-PAK (Alt: VS-VSKC236/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKC236/12PBF
VS-VSKC236/12PBF CAD Models
VS-VSKC236/12PBF Part Data Attributes
|
VS-VSKC236/12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKC236/12PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |