There are no models available for this part yet.
Overview of VS-VSKC320-12PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VS-VSKC320-12PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T4242
|
Newark | Modules Rectifiers - Map Compressed |Vishay VS-VSKC320-12PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.7200 / $174.3500 | Buy Now | |
DISTI #
VS-VSKC320-12PBF
|
Avnet Americas | Modules Rectifiers - MAP COMPRESSED - Bulk (Alt: VS-VSKC320-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9996 | Buy Now | |
DISTI #
844-VS-VSKC320-12PBF
|
Mouser Electronics | Diode Modules 1200volt 320amp RoHS: Compliant | 0 |
|
$163.7800 / $174.8600 | Order Now | |
DISTI #
VS-VSKC320-12PBF
|
TTI | Diode Modules 1200volt 320amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$162.1400 / $173.1100 | Buy Now | |
DISTI #
VS-VSKC320-12PBF
|
TME | Module: diode, double,common cathode, 1.2kV, If: 320A, MAGN-A-Pak Min Qty: 1 | 0 |
|
$224.4100 / $276.8800 | RFQ | |
DISTI #
VS-VSKC320-12PBF
|
EBV Elektronik | (Alt: VS-VSKC320-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VS-VSKC320-12PBF by Vishay Intertechnologies
Part Data Attributes for VS-VSKC320-12PBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MODULE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
HIGH VOLTAGE POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.28 V
|
JESD-30 Code
|
R-PUFM-X3
|
Non-rep Pk Forward Current-Max
|
10580 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
320 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
50000 µA
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for VS-VSKC320-12PBF
-
VS-100BGQ015HF4Rectifier Diodes
-
VTVS17ASMF-HM3-18Transient Suppressors
-
VT6X11T2RSmall Signal Bipolar Transistors
-
VTM48EF060M040A00Other Analog ICs
-
VLMW1300-GS08Visible LEDs
-
VTL5C7Optocoupler
-
VSBU-120-12Power Supply Modules
-
VP3225K401R300Non-linear Resistors
-
VSKH250-14Silicon Controlled Rectifiers