Part Details for VS-VSKCS201/045 by Vishay Intertechnologies
Overview of VS-VSKCS201/045 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKCS201/045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5352
|
Newark | Modules Rectifiers - Aap Sk |Vishay VS-VSKCS201/045 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8100 / $39.5100 | Buy Now |
DISTI #
VS-VSKCS201/045
|
Avnet Americas | Modules Rectifiers - AAP SK - Bulk (Alt: VS-VSKCS201/045) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1616 | Buy Now |
DISTI #
VS-VSKCS201/045
|
Avnet Americas | Diode Schottky 45V 200A 3-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKCS201/045) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$29.3962 / $33.1590 | Buy Now |
DISTI #
844-VSKCS201/045
|
Mouser Electronics | Diode Modules 200 Amp 45 Volt 8600 Amp IFSM RoHS: Compliant | 0 |
|
$34.3700 / $42.5200 | Order Now |
DISTI #
VS-VSKCS201/045
|
TTI | Diode Modules 200 Amp 45 Volt 8600 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.9000 / $35.9300 | Buy Now |
DISTI #
VS-VSKCS201/045
|
TME | Module: diode, double,common cathode, 45V, If: 200A, Ufmax: 0.98V Min Qty: 1 | 0 |
|
$36.3900 / $53.0200 | RFQ |
Part Details for VS-VSKCS201/045
VS-VSKCS201/045 CAD Models
VS-VSKCS201/045 Part Data Attributes
|
VS-VSKCS201/045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKCS201/045
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA COMPATIBLE, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.04 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 8600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-VSKCS201/045
This table gives cross-reference parts and alternative options found for VS-VSKCS201/045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-VSKCS201/045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKCS201/045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-3 | Vishay Intertechnologies | VS-VSKCS201/045 vs VSKCS201/045 |