Part Details for VS-VSKD166/12PBF by Vishay Intertechnologies
Overview of VS-VSKD166/12PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VS-VSKD166/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8066
|
Newark | Modules Rectifiers - Iap Dbc Rohs Compliant: Yes |Vishay VS-VSKD166/12PBF RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4900 / $56.1300 | Buy Now |
DISTI #
VS-VSKD166/12PBF
|
Avnet Americas | Diode Switching 1.2KV 165A 3-Pin INT-A-PAK - Bulk (Alt: VS-VSKD166/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3100 / $52.2377 | Buy Now |
DISTI #
844-VSKD166/12PBF
|
Mouser Electronics | SCR Modules 1200 Volt 165 Amp RoHS: Compliant | 0 |
|
$53.4000 / $54.9900 | Order Now |
DISTI #
VS-VSKD166/12PBF
|
TTI | SCR Modules 1200 Volt 165 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$51.1500 / $54.2800 | Buy Now |
DISTI #
VS-VSKD166/12PBF
|
TME | Module: diode, double series, 1.2kV, If: 165A, INT-A-Pak, Ifsm: 4kA Min Qty: 1 | 0 |
|
$65.5400 / $87.8600 | RFQ |
DISTI #
VS-VSKD166/12PBF
|
EBV Elektronik | 1200V Doubler INT-A-Pak (Alt: VS-VSKD166/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKD166/12PBF
VS-VSKD166/12PBF CAD Models
VS-VSKD166/12PBF Part Data Attributes
|
VS-VSKD166/12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKD166/12PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |