Part Details for VS-VSKD196/04PBF by Vishay Intertechnologies
Overview of VS-VSKD196/04PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKD196/04PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8069
|
Newark | Modules Rectifiers - Iap Dbc |Vishay VS-VSKD196/04PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3300 / $58.7800 | Buy Now |
DISTI #
VS-VSKD196/04PBF
|
Avnet Americas | Modules Rectifiers - IAP DBC - Bulk (Alt: VS-VSKD196/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8663 / $51.8603 | Buy Now |
DISTI #
844-VSKD196/04PBF
|
Mouser Electronics | SCR Modules 400 Volt 195 Amp RoHS: Compliant | 0 |
|
$53.1500 / $58.1100 | Order Now |
DISTI #
VS-VSKD196/04PBF
|
TTI | SCR Modules 400 Volt 195 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$51.0000 | Buy Now |
DISTI #
VS-VSKD196/04PBF
|
TME | Module: diode, double series, 400V, If: 195A, INT-A-Pak, screw Min Qty: 1 | 0 |
|
$65.8800 / $88.2700 | RFQ |
Part Details for VS-VSKD196/04PBF
VS-VSKD196/04PBF CAD Models
VS-VSKD196/04PBF Part Data Attributes
|
VS-VSKD196/04PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKD196/04PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |