Part Details for VS-VSKD320-16PBF by Vishay Intertechnologies
Overview of VS-VSKD320-16PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-VSKD320-16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4267
|
Newark | Modules Rectifiers - Map Compressed |Vishay VS-VSKD320-16PBF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.7200 / $174.3500 | Buy Now |
DISTI #
VS-VSKD320-16PBF
|
Avnet Americas | Diode Standard Recovery Rectifier 1600V 3A MAGN-A-PAK - Bulk (Alt: VS-VSKD320-16PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$164.5924 / $209.0933 | Buy Now |
DISTI #
844-VS-VSKD320-16PBF
|
Mouser Electronics | Discrete Semiconductor Modules 1600volt 320amp RoHS: Compliant | 0 |
|
$162.1800 / $174.8600 | Order Now |
DISTI #
VS-VSKD320-16PBF
|
TTI | Discrete Semiconductor Modules 1600volt 320amp pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$155.4500 / $175.0600 | Buy Now |
DISTI #
VS-VSKD320-16PBF
|
Avnet Americas | Diode Standard Recovery Rectifier 1600V 3A MAGN-A-PAK - Bulk (Alt: VS-VSKD320-16PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$164.5924 / $209.0933 | Buy Now |
DISTI #
VS-VSKD320-16PBF
|
TME | Module: diode, double series, 1.6kV, If: 320A, MAGN-A-Pak, screw Min Qty: 1 | 0 |
|
$215.9700 / $266.4600 | RFQ |
Part Details for VS-VSKD320-16PBF
VS-VSKD320-16PBF CAD Models
VS-VSKD320-16PBF Part Data Attributes:
|
VS-VSKD320-16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKD320-16PBF
Vishay Intertechnologies
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 10580 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 320 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |