Part Details for VS-VSKD600-16PBF by Vishay Intertechnologies
Overview of VS-VSKD600-16PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKD600-16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKD600-16PBF
|
Avnet Americas | INPUT MODULES - SMAP COMPRESSED - Bulk (Alt: VS-VSKD600-16PBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$318.0510 / $393.4408 | Buy Now |
DISTI #
844-VS-VSKD600-16PBF
|
Mouser Electronics | SCR Modules 1600volt 600amp RoHS: Compliant | 0 |
|
$316.3600 / $335.9100 | Order Now |
DISTI #
VS-VSKD600-16PBF
|
TTI | SCR Modules 1600volt 600amp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$294.9700 / $332.5500 | Buy Now |
DISTI #
VS-VSKD600-16PBF
|
Avnet Americas | INPUT MODULES - SMAP COMPRESSED - Bulk (Alt: VS-VSKD600-16PBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$318.0510 / $393.4408 | Buy Now |
DISTI #
VS-VSKD600-16PBF
|
TME | Module: diode, double series, 1.6kV, If: 600A, Super MAGN-A-Pak Min Qty: 1 | 0 |
|
$340.6800 / $434.4700 | RFQ |
Part Details for VS-VSKD600-16PBF
VS-VSKD600-16PBF CAD Models
VS-VSKD600-16PBF Part Data Attributes:
|
VS-VSKD600-16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKD600-16PBF
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Diode Type | RECTIFIER DIODE |