Part Details for VS-VSKDF400/06PBF by Vishay Intertechnologies
Overview of VS-VSKDF400/06PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1074HVCT#06PBF | Analog Devices | Buck Sw Reg |
Price & Stock for VS-VSKDF400/06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-VS-VSKDF400/06PBF
|
Mouser Electronics | Diode Modules | 0 |
|
$47.2700 / $52.5300 | Order Now |
DISTI #
VS-VSKDF400/06PBF
|
EBV Elektronik | (Alt: VS-VSKDF400/06PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKDF400/06PBF
VS-VSKDF400/06PBF CAD Models
VS-VSKDF400/06PBF Part Data Attributes
|
VS-VSKDF400/06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKDF400/06PBF
Vishay Intertechnologies
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-03-14 | |
Additional Feature | IR-NOM, PD-CASE | |
Application | ULTRA FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.67 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 4140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 540 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 1153 W | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 12 µA | |
Reverse Recovery Time-Max | 0.159 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |