Part Details for VS-VSKDS401/045 by Vishay Intertechnologies
Overview of VS-VSKDS401/045 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-VSKDS401/045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5396
|
Newark | Modules Rectifiers - Aap Sk |Vishay VS-VSKDS401/045 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3100 / $45.9100 | Buy Now |
DISTI #
VS-VSKDS401/045
|
Avnet Americas | Output & SW Modules - AAP SK - Bulk (Alt: VS-VSKDS401/045) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5054 / $51.4569 | Buy Now |
DISTI #
844-VSKDS401/045
|
Mouser Electronics | Discrete Semiconductor Modules 200 Amp 45 Volt 25000 Amp IFSM RoHS: Compliant | 0 |
|
$40.5300 / $50.0000 | Order Now |
DISTI #
VS-VSKDS401/045
|
TTI | Discrete Semiconductor Modules 200 Amp 45 Volt 25000 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$39.3100 / $44.6800 | Buy Now |
DISTI #
VS-VSKDS401/045
|
TME | Module: diode, double series, 45V, If: 200Ax2, ADD-A-Pak,TO240AA Min Qty: 1 | 0 |
|
$45.4100 / $65.9900 | RFQ |
Part Details for VS-VSKDS401/045
VS-VSKDS401/045 CAD Models
VS-VSKDS401/045 Part Data Attributes
|
VS-VSKDS401/045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKDS401/045
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA COMPATIBLE, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 29000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |