Part Details for VS-VSKE236/04PBF by Vishay Intertechnologies
Overview of VS-VSKE236/04PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKE236/04PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8134
|
Newark | Standard Diode, 230A 400V Int-A-Pack, Repetitive Peak Reverse Voltage:200V, Average Forward Current:230A, Forward Voltage Max:1.46V, Diode Module Configuration:-, Diode Case Style:Module, No. Of Pins:2Pins, Diode Mounting:Panel Rohs Compliant: Yes |Vishay VS-VSKE236/04PBF Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4800 / $50.6300 | Buy Now |
DISTI #
VS-VSKE236/04PBF
|
Avnet Americas | Input Modules - IAP DBC - Bulk (Alt: VS-VSKE236/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4704 / $56.4938 | Buy Now |
DISTI #
VS-VSKE236/04PBF
|
Avnet Americas | Diode Switching 400V 230A 2-Pin INT-A-PAK - Bulk (Alt: VS-VSKE236/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4704 / $56.4938 | Buy Now |
DISTI #
844-VSKE236/04PBF
|
Mouser Electronics | SCR Modules 400 Volt 230 Amp RoHS: Compliant | 0 |
|
$46.7200 / $54.9000 | Order Now |
DISTI #
VS-VSKE236/04PBF
|
TTI | SCR Modules 400 Volt 230 Amp RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$44.6400 / $49.4100 | Buy Now |
DISTI #
VS-VSKE236/04PBF
|
TME | Module: diode, single diode, 400V, If: 230A, INT-A-Pak, Ufmax: 1.46V Min Qty: 1 | 0 |
|
$55.9600 / $75.0400 | RFQ |
Part Details for VS-VSKE236/04PBF
VS-VSKE236/04PBF CAD Models
VS-VSKE236/04PBF Part Data Attributes
|
VS-VSKE236/04PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKE236/04PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |