Part Details for VS-VSKE236/12PBF by Vishay Intertechnologies
Overview of VS-VSKE236/12PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VS-VSKE236/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8135
|
Newark | Modules Rectifiers - Iap Dbc |Vishay VS-VSKE236/12PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$43.8200 / $58.5300 | Buy Now |
DISTI #
VS-VSKE236/12PBF
|
Avnet Americas | Modules Rectifiers - IAP DBC - Bulk (Alt: VS-VSKE236/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8062 / $47.1574 | Buy Now |
DISTI #
844-VSKE236/12PBF
|
Mouser Electronics | SCR Modules 1200 Volt 230 Amp RoHS: Compliant | 7 |
|
$47.8900 / $55.1400 | Buy Now |
DISTI #
VS-VSKE236/12PBF
|
TTI | SCR Modules 1200 Volt 230 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Kit | Americas - 0 |
|
$45.4700 / $49.2100 | Buy Now |
DISTI #
VS-VSKE236/12PBF
|
TME | Module: diode, single diode, 1.2kV, If: 230A, INT-A-Pak, Ifsm: 5.5kA Min Qty: 1 | 0 |
|
$59.1700 / $79.2700 | RFQ |
Part Details for VS-VSKE236/12PBF
VS-VSKE236/12PBF CAD Models
VS-VSKE236/12PBF Part Data Attributes
|
VS-VSKE236/12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKE236/12PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |