Part Details for VS-VSKE236/16PBF by Vishay Intertechnologies
Overview of VS-VSKE236/16PBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKE236/16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8136
|
Newark | Modules Rectifiers - Iap Dbc |Vishay VS-VSKE236/16PBF Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2600 / $51.6900 | Buy Now |
DISTI #
VS-VSKE236/16PBF
|
Avnet Americas | Diode Switching 1.6KV 230A 2-Pin INT-A-PAK - Bulk (Alt: VS-VSKE236/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$43.5762 / $47.9676 | Buy Now |
DISTI #
VS-VSKE236/16PBF
|
Avnet Americas | Diode Switching 1.6KV 230A 2-Pin INT-A-PAK - Bulk (Alt: VS-VSKE236/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6030 / $57.9327 | Buy Now |
DISTI #
844-VSKE236/16PBF
|
Mouser Electronics | SCR Modules 1600 Volt 230 Amp RoHS: Compliant | 12 |
|
$45.4200 / $57.4200 | Buy Now |
|
Future Electronics | VSKE236 Series 1600 V 230 A Standard Recovery Diode - INT-A-PAK RoHS: Non Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$47.2900 / $48.0800 | Buy Now |
DISTI #
VS-VSKE236/16PBF
|
TME | Module: diode, single diode, 1.6kV, If: 230A, INT-A-Pak, Ifsm: 5.5kA Min Qty: 1 | 0 |
|
$57.4600 / $77.0100 | RFQ |
DISTI #
VS-VSKE236/16PBF
|
EBV Elektronik | (Alt: VS-VSKE236/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKE236/16PBF
VS-VSKE236/16PBF CAD Models
VS-VSKE236/16PBF Part Data Attributes
|
VS-VSKE236/16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKE236/16PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |