There are no models available for this part yet.
Overview of VS-VSKE56/10 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-VSKE56/10 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R5424
|
Newark | Modules Rectifiers - Aap Dbc |Vishay VS-VSKE56/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4200 / $31.3200 | Buy Now | |
DISTI #
VS-VSKE56/10
|
Avnet Americas | Modules Rectifiers - AAP DBC - Bulk (Alt: VS-VSKE56/10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3202 | Buy Now | |
DISTI #
844-VSKE56/10
|
Mouser Electronics | Diode Modules 1000 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant | 0 |
|
$27.9700 / $36.3300 | Order Now | |
DISTI #
VS-VSKE56/10
|
TTI | Diode Modules 1000 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$24.5700 / $28.7600 | Buy Now | |
DISTI #
VS-VSKE56/10
|
TME | Module: diode, single diode, 1kV, If: 60A, ADD-A-Pak,TO240AA, screw Min Qty: 1 | 0 |
|
$28.6300 / $41.6100 | RFQ |
CAD Models for VS-VSKE56/10 by Vishay Intertechnologies
Part Data Attributes for VS-VSKE56/10 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MODULE-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Application
|
HIGH VOLTAGE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-PUFM-X3
|
Non-rep Pk Forward Current-Max
|
1360 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
10000 µA
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|