-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-7/3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2655
|
Newark | Diode, Module, 100A, 1200V, Gen Vii, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:100A, Forward Voltage Max:1.45V, Diode Module Configuration:1 Pair Series Connection, Diode Case Style:Add-A-Pak, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay VS-VSKE91/12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.6800 / $38.4100 | Buy Now |
DISTI #
15R5439
|
Newark | Modules Rectifiers - Aap Dbc Rohs Compliant: Yes |Vishay VS-VSKE91/12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7700 / $35.6800 | Buy Now |
DISTI #
VS-VSKE91/12
|
Avnet Americas | Diode Switching 1.2KV 100A 2-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKE91/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$27.0283 / $34.3360 | Buy Now |
DISTI #
VS-VSKE91/12
|
Avnet Americas | Diode Switching 1.2KV 100A 2-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKE91/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$27.0283 / $34.3360 | Buy Now |
DISTI #
844-VSKE91/12
|
Mouser Electronics | Discrete Semiconductor Modules 1200 Volt 100 Amp 2115 Amp IFSM RoHS: Compliant | 22 |
|
$27.2000 / $36.1900 | Buy Now |
|
Future Electronics | VS-VSKE91 Series 1200 V 100 A SMT Power Modules Standard Diodes - ADD-A-PAK RoHS: Non Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Tube | 0Tube |
|
$26.6300 / $27.0900 | Buy Now |
DISTI #
VS-VSKE91/12
|
TTI | Discrete Semiconductor Modules 1200 Volt 100 Amp 2115 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$25.8700 / $28.2600 | Buy Now |
DISTI #
VS-VSKE91/12
|
TME | Module: diode, single diode, 1.2kV, If: 100A, ADD-A-Pak,TO240AA Min Qty: 1 | 7 |
|
$38.6800 / $48.7800 | Buy Now |
DISTI #
VS-VSKE91/12
|
EBV Elektronik | Diode Switching 1.2KV 100A 2-Pin ADD-A-PAK (Alt: VS-VSKE91/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-VSKE91/12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKE91/12
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-7/3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2115 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-VSKE91/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-VSKE91/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS411299 | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, POW-R-BLOK-2 | Powerex Power Semiconductors | VS-VSKE91/12 vs CS411299 |