There are no models available for this part yet.
Overview of VS-VSKJ320-08PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VS-VSKJ320-08PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T4328
|
Newark | Modules Rectifiers - Map Compressed |Vishay VS-VSKJ320-08PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.6400 / $174.2600 | Buy Now | |
DISTI #
VS-VSKJ320-08PBF
|
Avnet Americas | Modules Rectifiers - MAP COMPRESSED - Bulk (Alt: VS-VSKJ320-08PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9281 | Buy Now | |
DISTI #
844-VS-VSKJ320-08PBF
|
Mouser Electronics | Diode Modules 800volt 320amp RoHS: Compliant | 0 |
|
$163.7000 / $174.7700 | Order Now | |
DISTI #
VS-VSKJ320-08PBF
|
TTI | Diode Modules 800volt 320amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$152.3300 / $172.2200 | Buy Now | |
DISTI #
VS-VSKJ320-08PBF
|
TME | Module: diode, double,common anode, 800V, If: 320A, MAGN-A-Pak Min Qty: 1 | 0 |
|
$245.6200 / $303.6700 | RFQ |
CAD Models for VS-VSKJ320-08PBF by Vishay Intertechnologies
Part Data Attributes for VS-VSKJ320-08PBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MODULE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
HIGH VOLTAGE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.28 V
|
JESD-30 Code
|
R-PUFM-X3
|
Non-rep Pk Forward Current-Max
|
10580 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
320 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
50000 µA
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|