Part Details for VS-VSKJ56/06 by Vishay Intertechnologies
Overview of VS-VSKJ56/06 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKJ56/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5485
|
Newark | Modules Rectifiers - Aap Dbc |Vishay VS-VSKJ56/06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1600 / $32.2600 | Buy Now |
DISTI #
VS-VSKJ56/06
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKJ56/06) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9227 / $32.9314 | Buy Now |
DISTI #
844-VSKJ56/06
|
Mouser Electronics | Discrete Semiconductor Modules 600 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant | 0 |
|
$27.8600 / $37.4300 | Order Now |
DISTI #
VS-VSKJ56/06
|
TTI | Discrete Semiconductor Modules 600 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.8400 / $32.0200 | Buy Now |
DISTI #
VS-VSKJ56/06
|
TME | Module: diode, double,common anode, 600V, If: 60A, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$28.2300 / $41.0600 | RFQ |
Part Details for VS-VSKJ56/06
VS-VSKJ56/06 CAD Models
VS-VSKJ56/06 Part Data Attributes
|
VS-VSKJ56/06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJ56/06
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-240AA, MODULE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 1360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |