Part Details for VS-VSKJS203/100 by Vishay Intertechnologies
Overview of VS-VSKJS203/100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VS-VSKJS203/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4321
|
Newark | Modules Rectifiers - Aap Sk |Vishay VS-VSKJS203/100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $38.2900 | Buy Now |
DISTI #
VS-VSKJS203/100
|
Avnet Americas | OUTPUT & SW MODULES - AAP SK - Bulk (Alt: VS-VSKJS203/100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7687 / $39.0876 | Buy Now |
DISTI #
78-VS-VSKJS203100
|
Mouser Electronics | Discrete Semiconductor Modules Add-a-pak Gen VII Pwr Sch Rec 200A RoHS: Compliant | 0 |
|
$32.9500 / $41.2000 | Order Now |
DISTI #
VS-VSKJS203/100
|
TTI | Discrete Semiconductor Modules Add-a-pak Gen VII Pwr Sch Rec 200A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.4700 / $36.3400 | Buy Now |
DISTI #
VS-VSKJS203/100
|
TME | Module: diode, double,common anode, 100V, If: 200A, Ufmax: 1.09V Min Qty: 1 | 0 |
|
$33.8300 / $49.1900 | RFQ |
Part Details for VS-VSKJS203/100
VS-VSKJS203/100 CAD Models
VS-VSKJS203/100 Part Data Attributes
|
VS-VSKJS203/100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJS203/100
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-240AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.34 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 12800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |