Part Details for VS1AN5CV10 W/30 by Banner Engineering Corp
Overview of VS1AN5CV10 W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS1AN5CV10 W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8254
|
Newark | Vs1 Series: Convergent, Focal Point: 10 Mm, Input: 12 To 24 V Dc, Output: Light Operate - Npn, 9 M (30 Ft) Cable |Banner Engineering VS1AN5CV10 W/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.0000 | Buy Now |
DISTI #
778-VS1AN5CV10W/30
|
Mouser Electronics | Photoelectric Sensors VS1 Series: Convergent, Focal Point: 10 mm, Input: 12-24 V dc, Output: Light Operate - NPN, 9 m (30 ft) Cable | 0 |
|
$145.0000 | Order Now |