There are no models available for this part yet.
Overview of VS1AN5CV10Q by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS1AN5CV10Q by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H3058
|
Newark | Vs1 Series: Convergent, Focal Point: 10 Mm, Input: 12 To 24V Dc, Output: Light Operate - Npn, Pico-Style Pigtail Qd Connector |Banner Engineering VS1AN5CV10Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0000 | Buy Now | |
DISTI #
2170-VS1AN5CV10Q-ND
|
DigiKey | VS1 SERIES: CONVERGENT, FOCAL PO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$131.0000 | Buy Now | |
DISTI #
778-VS1AN5CV10Q
|
Mouser Electronics | Photoelectric Sensors VS1 Series: Convergent, Focal Point: 10 mm, Input: 12-24 V dc, Output: Light Operate - NPN, 150 mm (6 in) M8 Pigtail QD | 0 |
|
$131.0000 | Order Now |