Part Details for VS1C470MC054000CE0 by Changzhou Huawei Electronics Co Ltd
Overview of VS1C470MC054000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS1C470MC054000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS1C470MC054000CE0
|
TME | Capacitor: electrolytic, SMD, 47uF, 16VDC, Ø5x5.4mm, ±20%, -40÷85°C Min Qty: 10 | 10600 |
|
$0.0226 / $0.1020 | Buy Now |
|
LCSC | 47uF 16V 20% SMDD5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 21066 |
|
$0.0209 / $0.0355 | Buy Now |