Part Details for VS1EFH01WHM318 by Vishay Intertechnologies
Overview of VS1EFH01WHM318 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS1EFH01WHM318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HYPERFAST RECTIFIER, 1 A FRED PT Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-219AB RoHS: Compliant | Europe - 10000 |
|
RFQ |