Part Details for VS240UR60D by Vishay Intertechnologies
Overview of VS240UR60D by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS240UR60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STANDARD RECOVERY DIODE (STUD VERSION), 320 A Rectifier Diode, 1 Phase, 1 Element, 320A, 600V V(RRM), Silicon, DO-205AB RoHS: Compliant | Europe - 24 |
|
RFQ |