There are no models available for this part yet.
Overview of VS2AP5CV15 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS2AP5CV15 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H3094
|
Newark | Vs2 Series: Convergent, Focal Point: 15 Mm, Input: 10 To 30V Dc, Output: Pnp Light Operate, 2 M (6.5 Ft.) Cable |Banner Engineering VS2AP5CV15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0000 | Buy Now | |
DISTI #
2170-VS2AP5CV15-ND
|
DigiKey | VS2 SERIES: CONVERGENT, FOCAL PO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$111.0000 | Buy Now | |
DISTI #
778-VS2AP5CV15
|
Mouser Electronics | Photoelectric Sensors VS2 Series: Convergent, Focal Point: 15 mm, Input: 10-30 V dc, Output: PNP Light Operate, 2 m (6.5 ft) Cable RoHS: Compliant | 2 |
|
$111.0000 | Buy Now |