Part Details for VS2RP5R by Banner Engineering Corp
Overview of VS2RP5R by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2RP5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3125
|
Newark | Vs2 Series: Receiver, Range: 1.2 M Max, Input: 12-24V Dc, Output: Complementary Pnp Dark Operate, 2 M (6.5 Ft) Cable |Banner Engineering VS2RP5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0000 | Buy Now |
DISTI #
2170-VS2RP5R-ND
|
DigiKey | VS2 SERIES: RECEIVER, RANGE: 1.2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$89.0000 | Buy Now |
DISTI #
778-VS2RP5R
|
Mouser Electronics | Photoelectric Sensors VS2 Series: Receiver, Range: 1.2 m max, Input: 12-24 V dc, Output: Complementary PNP Dark Operate, 2 m (6.5 ft) Cable | 0 |
|
$89.0000 | Order Now |
DISTI #
70660062
|
RS | Photoelectric Sensor, Receiver, 3m, 10-30VDC, PNP, Cable, VS2 Series | Banner Engineering VS2RP5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$89.0000 | Buy Now |