Part Details for VS3AN5XLPQ by Banner Engineering Corp
Overview of VS3AN5XLPQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS3AN5XLPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3138
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:250Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:50Ma, Product Range:Vs3 Series, Sensing Mode:Retroreflective, Sensor Input:Optical Rohs Compliant: Yes |Banner Engineering VS3AN5XLPQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.8000 / $149.8000 | Buy Now |
DISTI #
2170-VS3AN5XLPQ-ND
|
DigiKey | VS3 SERIES: POLARIZED RETRO, RAN Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$140.0000 | Buy Now |
DISTI #
778-VS3AN5XLPQ
|
Mouser Electronics | Photoelectric Sensors VS3 Series: Polarized Retro, Range: 250 mm, Input: 10-30 V dc, Output: NPN Light Operate, 3-pin M8 QD RoHS: Compliant | 3 |
|
$140.0000 | Buy Now |
|
Neutron USA | Sensor,VS3 Series,Polarized Retroreflective,250mm,10-30VDC,NPN,LO,QD Connect | 12 |
|
$266.2800 | Buy Now |