Part Details for VS3RN5XLPQ by Banner Engineering Corp
Overview of VS3RN5XLPQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS3RN5XLPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3157
|
Newark | Vs3 Series: Polarized Retro, Range: 250 Mm, Input: 10 To 30 V Dc, Output: Npn Dark Operate, Pico M8 3-Pin Qd |Banner Engineering VS3RN5XLPQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0000 | Buy Now |
DISTI #
2170-VS3RN5XLPQ-ND
|
DigiKey | VS3 SERIES: POLARIZED RETRO, RAN Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$140.0000 | Buy Now |
DISTI #
778-VS3RN5XLPQ
|
Mouser Electronics | Photoelectric Sensors VS3 Series: Polarized Retro, Range: 250 mm, Input: 10-30 V dc, Output: NPN Dark Operate, 3-pin M8 QD RoHS: Compliant | 0 |
|
$140.0000 | Order Now |
|
Neutron USA | PE Sensor, Polar Retro, Rectang, R: 250mm, 10-30Vdc, NPN DO, QDM8, 62622 | 1 |
|
$314.6000 | Buy Now |