Part Details for VS430-00009-000 by UNKNOWN
Overview of VS430-00009-000 by UNKNOWN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00009LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 9 Positions, Tin Plating, Natural Color | |
10125000-009RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, 1um GXT. | |
95000-009TLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 9 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for VS430-00009-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 275 |
|
RFQ |